PISR2-1 | ||
---|---|---|
DigiKey Part Number | 298-15390-ND | |
Manufacturer | ||
Manufacturer Product Number | PISR2-1 | |
Description | CONN SPLICE 2-14 AWG TO 8-10 AWG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 2-14 AWG to 8-10 AWG Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 2-14 AWG to 8-10 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled, Step Up/Step Down | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.29000 | ¥146.29 |
10 | ¥142.34200 | ¥1,423.42 |
25 | ¥138.38680 | ¥3,459.67 |
50 | ¥134.43300 | ¥6,721.65 |
100 | ¥130.47940 | ¥13,047.94 |
500 | ¥126.52526 | ¥63,262.63 |
1,000 | ¥122.57138 | ¥122,571.38 |