Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P14-56R-C | |
|---|---|
DigiKey Part Number | 298-15129-ND |
Manufacturer | |
Manufacturer Product Number | P14-56R-C |
Description | CONN RING CIRC 14-18AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.910" (23.11mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.460" (11.68mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P14-56R-M | Panduit Corp | 0 | 298-15130-ND | ¥3.89000 | Parametric Equivalent |
| 0190560075 | Molex | 3,631 | WM19710-ND | ¥4.30000 | Parametric Equivalent |
| 0190560215 | Molex | 0 | 0190560215-ND | ¥2.07454 | Parametric Equivalent |
| 0190690109 | Molex | 7,371 | WM13682-ND | ¥1.88000 | Parametric Equivalent |
| 0190690110 | Molex | 6,302 | 900-0190690110CT-ND | ¥1.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥7.28600 | ¥72.86 |
| 25 | ¥7.07920 | ¥176.98 |
| 50 | ¥6.92700 | ¥346.35 |
| 100 | ¥6.77810 | ¥677.81 |
| 300 | ¥6.54790 | ¥1,964.37 |
| 500 | ¥6.44366 | ¥3,221.83 |
| 1,000 | ¥6.30463 | ¥6,304.63 |
| 2,500 | ¥6.12509 | ¥15,312.73 |
















