Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192030491

DigiKey Part Number
0192030491-ND
Manufacturer
Manufacturer Product Number
0192030491
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.902" (22.91mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
High Temperature
Stud/Tab Size
5/16 Stud
Contact Material
Steel
Thickness
0.031" (0.79mm)
Contact Finish
Nickel
Width - Outer Edges
0.482" (12.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,752
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥1.27400¥12.74
25¥1.19400¥29.85
50¥1.13620¥56.81
100¥1.08170¥108.17
250¥1.01392¥253.48
500¥0.96544¥482.72
1,000¥0.91929¥919.29
2,500¥0.86167¥2,154.18
Manufacturers Standard Package