Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930074

DigiKey Part Number
WM19859-ND
Manufacturer
Manufacturer Product Number
0191930074
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930074 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.837" (21.26mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.467" (11.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,670
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.03000¥4.03
10¥3.42000¥34.20
25¥3.20160¥80.04
50¥3.04940¥152.47
100¥2.90340¥290.34
250¥2.72168¥680.42
500¥2.59150¥1,295.75
1,000¥2.46767¥2,467.67
3,000¥2.28348¥6,850.44
Manufacturers Standard Package