Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930023

DigiKey Part Number
WM19856-ND
Manufacturer
Manufacturer Product Number
0191930023
Description
CONN RING CIRC 18-22AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.835" (21.20mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.028" (0.71mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.467" (11.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,864
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.32200¥33.22
25¥3.11200¥77.80
50¥2.96160¥148.08
100¥2.82010¥282.01
250¥2.64324¥660.81
500¥2.51682¥1,258.41
1,000¥2.39650¥2,396.50
3,000¥2.21768¥6,653.04
Manufacturers Standard Package