MLT4H-LP | |
---|---|
DigiKey Part Number | 298-10122-ND |
Manufacturer | |
Manufacturer Product Number | MLT4H-LP |
Description | CBL TIE LOCKING SIL 450LB 1.192' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.192' (363.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥17.42020 | ¥871.01 |
100 | ¥14.63350 | ¥1,463.35 |
1,250 | ¥13.93648 | ¥17,420.60 |
5,000 | ¥13.50098 | ¥67,504.90 |