
MBT14H-S | |
|---|---|
DigiKey Part Number | 1436-1301-ND |
Manufacturer | |
Manufacturer Product Number | MBT14H-S |
Description | CBL TIE LOCKING SIL 450LB 1.188' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.02" (102.00mm) 0.311" (7.90mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Category | Width 0.311" (7.90mm) |
Manufacturer HellermannTyton | Length - Actual 1.188' (362.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 450 lbs (204.12 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 14.25" | Color Silver |
Bundle Diameter 4.02" (102.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥12.30440 | ¥615.22 |
| 100 | ¥11.71570 | ¥1,171.57 |
| 150 | ¥11.38473 | ¥1,707.71 |
| 250 | ¥10.98128 | ¥2,745.32 |
| 350 | ¥10.72380 | ¥3,753.33 |
| 500 | ¥10.45718 | ¥5,228.59 |


