MDC-C | ||
---|---|---|
DigiKey Part Number | 298-16297-ND | |
Manufacturer | ||
Manufacturer Product Number | MDC-C | |
Description | CLEAR RJ45 DUST CAP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For Modular RJ45 Jack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Modular RJ45 Jack | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.33000 | ¥7.33 |
10 | ¥7.14000 | ¥71.40 |
100 | ¥6.46320 | ¥646.32 |
1,000 | ¥5.78288 | ¥5,782.88 |
5,000 | ¥5.44271 | ¥27,213.55 |
10,000 | ¥5.27263 | ¥52,726.30 |