LCC6-10BW-L | ||
---|---|---|
DigiKey Part Number | 298-22156-ND | |
Manufacturer | ||
Manufacturer Product Number | LCC6-10BW-L | |
Description | CONN TERM RECT TONG 6 AWG #10 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.520" (64.00mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.73000 | ¥72.73 |
10 | ¥70.78900 | ¥707.89 |
25 | ¥68.82720 | ¥1,720.68 |
50 | ¥66.86020 | ¥3,343.01 |
100 | ¥64.89320 | ¥6,489.32 |
500 | ¥62.92694 | ¥31,463.47 |
1,000 | ¥60.96056 | ¥60,960.56 |