LCA10-38-L | ||
---|---|---|
DigiKey Part Number | 298-11625-ND | |
Manufacturer | ||
Manufacturer Product Number | LCA10-38-L | |
Description | CONN TERM RECT TONG 10 AWG #3/8 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10 AWG 3/8 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.040" (1.02mm) | |
Length - Overall | 1.380" (35.05mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.130" (3.30mm) | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.70700 | ¥67.07 |
100 | ¥6.06670 | ¥606.67 |
1,000 | ¥5.42786 | ¥5,427.86 |
5,000 | ¥5.10859 | ¥25,542.95 |
10,000 | ¥4.94895 | ¥49,489.50 |