
HSTT75-48-5C | |
|---|---|
DigiKey Part Number | 298-13431-ND |
Manufacturer | |
Manufacturer Product Number | HSTT75-48-5C |
Description | HEATSHRINK 3/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/4 CL105 | Alpha Wire | 76 | F2213/4CL105-ND | ¥80.25000 | Parametric Equivalent |
| FP301-3/4-48"-CLEAR-12 PCS | 3M | 33 | 3M161414-ND | ¥93.59000 | Parametric Equivalent |
| FP301-3/4-48"-CLEAR-50 PCS | 3M | 198 | 3M161415-ND | ¥71.60000 | Parametric Equivalent |
| FP301-3/4-48"-CLEAR-HDR-12 PCS | 3M | 12 | FP301-3/4-48"-CLEAR-HDR-12PCS-ND | ¥78.71333 | Parametric Equivalent |
| RNF-100-3/4-CL-STK | TE Connectivity Raychem Cable Protection | 20 | 484-RNF-100-3/4-CL-STK-ND | ¥67.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥89.24800 | ¥446.24 |
| 10 | ¥87.33000 | ¥873.30 |
| 15 | ¥86.22067 | ¥1,293.31 |
| 25 | ¥84.84520 | ¥2,121.13 |
| 35 | ¥83.94686 | ¥2,938.14 |
| 50 | ¥83.00820 | ¥4,150.41 |









