
FP301-3/4-48"-CLEAR-HDR-12 PCS | |
|---|---|
DigiKey Part Number | FP301-3/4-48"-CLEAR-HDR-12PCS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/4-48"-CLEAR-HDR-12 PCS |
Description | HEATSHRINK FP301 3/4-48" CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Header Label, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥78.71333 | ¥944.56 |
| 24 | ¥72.39375 | ¥1,737.45 |
| 36 | ¥68.93528 | ¥2,481.67 |
| 60 | ¥68.63200 | ¥4,117.92 |






