


FP301-3/4-48"-BLUE-HDR-12 PCS | |
|---|---|
DigiKey Part Number | FP301-3/4-48"-BLUE-HDR-12PCS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/4-48"-BLUE-HDR-12 PCS |
Description | HEATSHRINK FP301 3/4-48" BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Header Label, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥69.48083 | ¥833.77 |






