Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/4-48"-RED-HDR-12 PCS

DigiKey Part Number
FP301-3/4-48"-RED-HDR-12PCS-ND
Manufacturer
Manufacturer Product Number
FP301-3/4-48"-RED-HDR-12 PCS
Description
HEATSHRINK FP301 3/4-48" RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, Header Label, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥78.71333¥944.56
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 3/4-48" BLACK
In-Stock: 0
Unit Price: ¥78.71333
HEATSHRINK FP301 3/4-48" BLUE
In-Stock: 0
Unit Price: ¥69.48083
HEATSHRINK FP301 3/4-48" CLEAR
In-Stock: 12
Unit Price: ¥78.71333
HEATSHRINK FP301 3/4-48" GREEN
In-Stock: 0
Unit Price: ¥69.48083
HEATSHRINK FP301 3/4-48" WHITE
In-Stock: 0
Unit Price: ¥78.71333
Alternate Length
HEATSHRINK FP301 3/4-48" RED
In-Stock: 0
Unit Price:
HEATSHRINK 3/4"X4' RED 1=1PC 48"
In-Stock: 0
Unit Price:
HEATSHRINK 3/4"X4' RED 1=1PC 48"
In-Stock: 2888
Unit Price: ¥71.60000