Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/4-48"-RED-12 PCS

DigiKey Part Number
3M161419-ND
Manufacturer
Manufacturer Product Number
FP301-3/4-48"-RED-12 PCS
Description
HEATSHRINK 3/4"X4' RED 1=1PC 48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant, Split Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
HEATSHRINK FP301 3/4-48" RED
In-Stock: 0
Unit Price: ¥78.71333
HEATSHRINK FP301 3/4-48" RED
In-Stock: 0
Unit Price:
HEATSHRINK 3/4"X4' RED 1=1PC 48"
In-Stock: 2888
Unit Price: ¥71.60000