

F2213/4 CL105 | |
|---|---|
DigiKey Part Number | F2213/4CL105-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 CL105 |
Description | HEATSHRINK 3/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/4-48"-CLEAR-12 PCS | 3M | 33 | 3M161414-ND | ¥93.48000 | Parametric Equivalent |
| FP301-3/4-48"-CLEAR-50 PCS | 3M | 180 | 3M161415-ND | ¥71.52000 | Parametric Equivalent |
| FP301-3/4-48"-CLEAR-HDR-12 PCS | 3M | 12 | FP301-3/4-48"-CLEAR-HDR-12PCS-ND | ¥78.61833 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.21000 | ¥80.21 |
| 2 | ¥73.72500 | ¥147.45 |
| 3 | ¥70.19667 | ¥210.59 |
| 5 | ¥65.99800 | ¥329.99 |
| 7 | ¥63.36571 | ¥443.56 |
| 10 | ¥60.70300 | ¥607.03 |












