
HSTT75-CC | |
|---|---|
DigiKey Part Number | 298-13675-ND |
Manufacturer | |
Manufacturer Product Number | HSTT75-CC |
Description | HEATSHRINK 3/4" X 100' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65170 | HellermannTyton | 0 | 309-65170-ND | ¥170.14225 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,028.93000 | ¥2,028.93 |
| 2 | ¥1,984.84000 | ¥3,969.68 |
| 3 | ¥1,959.45333 | ¥5,878.36 |
| 5 | ¥1,927.90400 | ¥9,639.52 |
| 7 | ¥1,907.38714 | ¥13,351.71 |
| 10 | ¥1,885.86000 | ¥18,858.60 |










