HSTT100-48-5-3 | ||
---|---|---|
DigiKey Part Number | 298-13401-ND | |
Manufacturer | ||
Manufacturer Product Number | HSTT100-48-5-3 | |
Description | HEATSHRINK 1" X 4' ORANGE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Orange 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.66000 | ¥118.66 |
10 | ¥115.43200 | ¥1,154.32 |
25 | ¥112.22960 | ¥2,805.74 |
50 | ¥109.02320 | ¥5,451.16 |
100 | ¥105.81700 | ¥10,581.70 |