Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock 15 Factory | 1 : ¥34.09000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.034" (0.87mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
123 In Stock | 1 : ¥39.53000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant | Orange | -55°C ~ 135°C | - | - | 90°C | - | 60 Months | |||
1,342 In Stock | 1 : ¥73.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 1.024" (26.01mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Retardant | Orange | -55°C ~ 135°C | - | - | 70°C | - | - | |||
222 In Stock | 1 : ¥85.00000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | Flame Retardant | Orange | -55°C ~ 135°C | - | - | 90°C | - | 60 Months | |||
230 In Stock | 1 : ¥102.85000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant | Green | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
400 In Stock | 80 : ¥86.65925 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 656.2' (200.0m) | 0.945" (24.00mm) | 0.315" (8.00mm) | 0.100" (2.54mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Flame Retardant | Orange | -40°C ~ 105°C | - | - | - | - | - | |||
95 In Stock | 1 : ¥98.60000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant | Yellow | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
14 In Stock | 1 : ¥215.22000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Retardant | Green, Yellow | -55°C ~ 135°C | - | - | 90°C | - | 120 Months | |||
22 In Stock | 1 : ¥69.28000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant, Split Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | 1.00' (304.80mm, 12.00") | 1.000" (25.40mm) | - | 0.035" (0.89mm) | Polyolefin (PO) | Conductive | Silver | -54°C ~ 135°C | - | - | 191°C | - | 24 Months |