
FSD78-6-D | |
|---|---|
DigiKey Part Number | 298-10766-ND |
Manufacturer | |
Manufacturer Product Number | FSD78-6-D |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 16 AWG (1.50mm²) |
Series | Length - Overall 12.50mm |
Packaging Bulk | Length - Pin 6.00mm |
Part Status Active | Color Black |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥3.19200 | ¥31.92 |
| 25 | ¥3.10280 | ¥77.57 |
| 50 | ¥3.03680 | ¥151.84 |
| 100 | ¥2.97140 | ¥297.14 |
| 250 | ¥2.88724 | ¥721.81 |
| 500 | ¥2.82504 | ¥1,412.52 |
| 1,000 | ¥2.76408 | ¥2,764.08 |
| 2,500 | ¥2.68560 | ¥6,714.00 |











