FRTR4X4LBL | |
---|---|
DigiKey Part Number | 298-FRTR4X4LBL-ND |
Manufacturer | |
Manufacturer Product Number | FRTR4X4LBL |
Description | CABLE DUCT 3SIDE BRC TRUMPET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Bend Radius Control Trumpet For FiberRunner® Systems |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Bend Radius Control Trumpet | |
For Use With/Related Products | FiberRunner® Systems | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥852.48000 | ¥852.48 |
10 | ¥828.11300 | ¥8,281.13 |
25 | ¥803.75280 | ¥20,093.82 |
50 | ¥779.39640 | ¥38,969.82 |
100 | ¥755.04080 | ¥75,504.08 |