FRSHC4BL6 | |
---|---|
DigiKey Part Number | 298-21310-ND |
Manufacturer | |
Manufacturer Product Number | FRSHC4BL6 |
Description | CBL DUCT CVR SPLIT HINGED BLK 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | FiberRunner® 4x4 Duct | |
Height | 0.780" (19.81mm) | |
Width | 5.240" (133.10mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,031.32000 | ¥1,031.32 |
12 | ¥1,001.86167 | ¥12,022.34 |
30 | ¥972.39500 | ¥29,171.85 |
54 | ¥942.92759 | ¥50,918.09 |
102 | ¥913.46088 | ¥93,173.01 |