F91BN1NNNSNM003 | ||
---|---|---|
DigiKey Part Number | F91BN1NNNSNM003-ND | |
Manufacturer | ||
Manufacturer Product Number | F91BN1NNNSNM003 | |
Description | OS2 1 FIBER 900UM BUFFERED PATCH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC To Cable 9/125 6.6' (2.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | Cable | |
Cable Diameter | 0.04" (1.0mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Blue | |
Color - Connectors | Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.09000 | ¥132.09 |
10 | ¥128.50100 | ¥1,285.01 |
100 | ¥117.79260 | ¥11,779.26 |
1,000 | ¥110.65346 | ¥110,653.46 |