HFBR-RLS010Z | ||
---|---|---|
DigiKey Part Number | 516-3042-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-RLS010Z | |
Description | FIBER OPTIC CBL LC-LC POF 10M | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC To LC 32.8' (10.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | Twin Zip | |
Features | Attenuator, Zipcord | |
Fiber Type | - | |
Length - Overall | 32.8' (10.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | 35mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.33000 | ¥152.33 |
20 | ¥132.01750 | ¥2,640.35 |
40 | ¥123.31325 | ¥4,932.53 |
100 | ¥108.80580 | ¥10,880.58 |
260 | ¥101.55208 | ¥26,403.54 |
500 | ¥99.37598 | ¥49,687.99 |