D-250A-C | ||
---|---|---|
DigiKey Part Number | 298-14362-ND | |
Manufacturer | ||
Manufacturer Product Number | D-250A-C | |
Description | CONN ADPT 0.25 TABS TO 0.25 RCPT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male (2) | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Female | |
Insulation | Non-Insulated | |
Features | Side by Side Male Terminals | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.48800 | ¥84.88 |
25 | ¥8.27280 | ¥206.82 |
50 | ¥8.05500 | ¥402.75 |
100 | ¥7.83800 | ¥783.80 |
500 | ¥7.62010 | ¥3,810.05 |
1,000 | ¥7.18467 | ¥7,184.67 |