CWD3LG6 | ||
---|---|---|
DigiKey Part Number | 298-10335-ND | |
Manufacturer | ||
Manufacturer Product Number | CWD3LG6 | |
Description | ONE-PC CRNR WIRE DUCT BASE 3" 6' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Corner - Wire Duct/Raceway For Panduit Duct 3" Duct/Raceway Base and Cover | |
Datasheet | Datasheet | |
EDA/CAD Models | CWD3LG6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Corner - Wire Duct/Raceway | |
For Use With/Related Products | Panduit Duct 3" Duct/Raceway Base and Cover | |
Color | Gray, Light | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,682.10000 | ¥1,682.10 |
12 | ¥1,634.03083 | ¥19,608.37 |
30 | ¥1,585.97400 | ¥47,579.22 |
54 | ¥1,537.91463 | ¥83,047.39 |
102 | ¥1,489.85412 | ¥151,965.12 |