CWD2LG6 | ||
---|---|---|
DigiKey Part Number | 298-18230-ND | |
Manufacturer | ||
Manufacturer Product Number | CWD2LG6 | |
Description | ONE-PC CRNR WIRE DUCT BASE 2" 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Corner - Wire Duct/Raceway For Panduit Duct 2" Duct/Raceway Base and Cover | |
Datasheet | Datasheet | |
EDA/CAD Models | CWD2LG6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Corner - Wire Duct/Raceway | |
For Use With/Related Products | Panduit Duct 2" Duct/Raceway Base and Cover | |
Color | Gray, Light | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,429.64000 | ¥1,429.64 |
12 | ¥1,388.75917 | ¥16,665.11 |
30 | ¥1,347.91333 | ¥40,437.40 |
54 | ¥1,307.06722 | ¥70,581.63 |
102 | ¥1,266.22167 | ¥129,154.61 |