CMSA12-2S-C300 | ||
---|---|---|
DigiKey Part Number | 298-CMSA12-2S-C300-ND | |
Manufacturer | ||
Manufacturer Product Number | CMSA12-2S-C300 | |
Description | CBL TIE LOCKING BLK 50LB 7.40" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | - | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥9.10400 | ¥91.04 |
25 | ¥8.87080 | ¥221.77 |
50 | ¥8.63620 | ¥431.81 |
100 | ¥8.40330 | ¥840.33 |
500 | ¥8.17002 | ¥4,085.01 |
1,000 | ¥7.70320 | ¥7,703.20 |