CLT62F-C3 | ||
---|---|---|
DigiKey Part Number | 298-13563-ND | |
Manufacturer | ||
Manufacturer Product Number | CLT62F-C3 | |
Description | SLIT WRAP 0.664" X 100' ORANGE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Slit Wrap 0.847" (21.51mm) X 100' (30.48m) Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.664" (16.87mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.847" (21.51mm) | |
Material | Polyethylene (PE) | |
Color | Orange | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥836.50000 | ¥836.50 |
10 | ¥812.64200 | ¥8,126.42 |
25 | ¥788.73800 | ¥19,718.45 |
50 | ¥764.83560 | ¥38,241.78 |
100 | ¥740.93480 | ¥74,093.48 |