CLMAR2/0-14-Q | ||
---|---|---|
DigiKey Part Number | 298-10538-ND | |
Manufacturer | ||
Manufacturer Product Number | CLMAR2/0-14-Q | |
Description | CONN TERM RECT LUG 2/0-14AWG 1/4 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2/0-14 AWG 1/4 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.185" (4.70mm) | |
Length - Overall | 1.205" (30.60mm) | |
Width - Outer Edges | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 2/0-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.14000 | ¥156.14 |
10 | ¥151.79900 | ¥1,517.99 |
25 | ¥147.46280 | ¥3,686.57 |
50 | ¥143.12660 | ¥7,156.33 |
100 | ¥138.78970 | ¥13,878.97 |
500 | ¥134.45252 | ¥67,226.26 |