
CBR2M-M | |
|---|---|
DigiKey Part Number | 298-9912-ND |
Manufacturer | |
Manufacturer Product Number | CBR2M-M |
Description | CBL TIE PARALLEL NAT 18LB 7.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Natural 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.600' (182.88mm, 7.20") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Cable Tie, Parallel | Shelf Life 48 Months |
Length - Approximate 7.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.05000 | ¥1.05 |
| 10 | ¥0.95000 | ¥9.50 |
| 25 | ¥0.92000 | ¥23.00 |
| 50 | ¥0.89760 | ¥44.88 |
| 100 | ¥0.87840 | ¥87.84 |
| 250 | ¥0.85220 | ¥213.05 |
| 500 | ¥0.83286 | ¥416.43 |
| 1,000 | ¥0.81387 | ¥813.87 |
| 3,000 | ¥0.78459 | ¥2,353.77 |





