CBR1M-M | ||
---|---|---|
DigiKey Part Number | 298-9908-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR1M-M | |
Description | CABLE TIE NATURAL 18LBS 4.1" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Natural 1.00" (25.40mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 4" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.342' (104.24mm, 4.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.48408 | ¥484.08 |
5,000 | ¥0.45794 | ¥2,289.70 |
10,000 | ¥0.44485 | ¥4,448.50 |
50,000 | ¥0.43177 | ¥21,588.50 |
100,000 | ¥0.41868 | ¥41,868.00 |