CBR3I-M | ||
---|---|---|
DigiKey Part Number | 298-9916-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR3I-M | |
Description | CABLE TIE NATURAL 40LBS 10.4" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Natural 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 10.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.867' (264.16mm, 10.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.88432 | ¥1,884.32 |
5,000 | ¥1.82951 | ¥9,147.55 |
10,000 | ¥1.75282 | ¥17,528.20 |
50,000 | ¥1.69805 | ¥84,902.50 |
100,000 | ¥1.66518 | ¥166,518.00 |