CBR1.5I-M | ||
---|---|---|
DigiKey Part Number | 298-9904-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR1.5I-M | |
Description | CABLE TIE NATURAL 40LBS 5.91" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Natural 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 6" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.76289 | ¥762.89 |
5,000 | ¥0.74113 | ¥3,705.65 |
10,000 | ¥0.71933 | ¥7,193.30 |
50,000 | ¥0.69753 | ¥34,876.50 |
100,000 | ¥0.67573 | ¥67,573.00 |