BT4M-C0 | ||
---|---|---|
DigiKey Part Number | 298-1091-ND | |
Manufacturer | ||
Manufacturer Product Number | BT4M-C0 | |
Description | CBL TIE LOCKING BLK 18LBS 1.183' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.095" (2.41mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 1.183' (360.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.99000 | ¥399.00 |
1,000 | ¥3.87395 | ¥3,873.95 |
5,000 | ¥3.75794 | ¥18,789.70 |
10,000 | ¥3.64195 | ¥36,419.50 |