


BT4LH-L0 | |
|---|---|
DigiKey Part Number | 298-10480-ND |
Manufacturer | |
Manufacturer Product Number | BT4LH-L0 |
Description | CBL TIE LOCKING BLK 120LB 1.242' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.242' (378.46mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 15" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.275" (7.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.54000 | ¥10.54 |
| 10 | ¥9.79400 | ¥97.94 |
| 25 | ¥9.50520 | ¥237.63 |
| 50 | ¥9.28900 | ¥464.45 |
| 100 | ¥9.07720 | ¥907.72 |
| 250 | ¥8.80204 | ¥2,200.51 |
| 500 | ¥8.59812 | ¥4,299.06 |
| 1,000 | ¥8.39762 | ¥8,397.62 |
| 2,500 | ¥8.13800 | ¥20,345.00 |






