


BT6LH-L0 | |
|---|---|
DigiKey Part Number | 298-1093-ND |
Manufacturer | |
Manufacturer Product Number | BT6LH-L0 |
Description | CBL TIE LOCKING BLK 120LB 1.767' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.00" (152.40mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.767' (538.48mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 21.25" | Shelf Life 48 Months |
Bundle Diameter 6.00" (152.40mm) | Shelf Life Start Date of Manufacture |
Width 0.275" (7.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT6LH-C0 | Panduit Corp | 300 | 298-12172-ND | ¥123.91870 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥15.03100 | ¥150.31 |
| 25 | ¥14.58360 | ¥364.59 |
| 50 | ¥14.25240 | ¥712.62 |
| 100 | ¥13.92390 | ¥1,392.39 |
| 250 | ¥13.50020 | ¥3,375.05 |
| 500 | ¥13.18562 | ¥6,592.81 |
| 1,000 | ¥12.87672 | ¥12,876.72 |
| 2,500 | ¥12.47680 | ¥31,192.00 |



