ACC62-A-C | ||
---|---|---|
DigiKey Part Number | 298-12116-ND | |
Manufacturer | ||
Manufacturer Product Number | ACC62-A-C | |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.620" (15.75mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.620" (15.75mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.240" (31.50mm) | |
Width | 1.120" (28.45mm) | |
Height | 0.650" (16.51mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.95000 | ¥10.95 |
10 | ¥10.67700 | ¥106.77 |
25 | ¥10.40720 | ¥260.18 |
50 | ¥10.13260 | ¥506.63 |
100 | ¥9.85820 | ¥985.82 |
500 | ¥9.58436 | ¥4,792.18 |
1,000 | ¥9.03664 | ¥9,036.64 |