ABM1M-M0 | |
---|---|
DigiKey Part Number | 298-12087-ND |
Manufacturer | |
Manufacturer Product Number | ABM1M-M0 |
Description | CABLE TIE HLDR QUAD BLK 1=QTY1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | - | |
Size / Dimension | 0.50" L x 0.50" W x 0.13" H (12.7mm x 12.7mm x 3.3mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 180°F, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.83700 | ¥48.37 |
100 | ¥4.37330 | ¥437.33 |
1,000 | ¥3.91272 | ¥3,912.72 |
5,000 | ¥3.68256 | ¥18,412.80 |
10,000 | ¥3.56748 | ¥35,674.80 |