


ABM1M-AT-C | |
|---|---|
DigiKey Part Number | 298-10249-ND |
Manufacturer | |
Manufacturer Product Number | ABM1M-AT-C |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Quad Strip Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABM1M-AT-C Models |
Category | Size / Dimension 0.50" L x 0.50" W x 0.16" H (12.7mm x 12.7mm x 4.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 180°F |
Part Status Active | Color White |
Type Quad Opening - Quad Strip | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥8.88000 | ¥35.52 |
| 12 | ¥8.59000 | ¥103.08 |
| 28 | ¥8.36321 | ¥234.17 |
| 52 | ¥8.20038 | ¥426.42 |
| 100 | ¥8.03420 | ¥803.42 |
| 500 | ¥7.63802 | ¥3,819.01 |
| 1,000 | ¥7.47319 | ¥7,473.19 |
| 5,000 | ¥7.10332 | ¥35,516.60 |
| 10,000 | ¥6.94939 | ¥69,493.90 |












