1591ESGY | ||
---|---|---|
DigiKey Part Number | HM3892-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591ESGY | |
Description | BOX PLASTIC GRAY 7.48"L X 4.33"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591ESGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 4.331" W (189.99mm x 110.01mm) | |
Height | 2.386" (60.60mm) | |
Area (L x W) | 32.4in² (209cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.41 lb (185.97 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.01000 | ¥81.01 |
5 | ¥76.48400 | ¥382.42 |
10 | ¥71.97900 | ¥719.79 |
25 | ¥67.47760 | ¥1,686.94 |
50 | ¥62.98120 | ¥3,149.06 |
100 | ¥61.85580 | ¥6,185.58 |
250 | ¥60.73136 | ¥15,182.84 |
500 | ¥59.83188 | ¥29,915.94 |
1,000 | ¥58.48223 | ¥58,482.23 |