Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-EG2N50AX

DigiKey Part Number
P122038TR-ND - Tape & Reel (TR)
P122038CT-ND - Cut Tape (CT)
P122038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZA-EG2N50AX
Description
ESD SUPPRESSOR 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZA-EG2N50AX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Frequency
0.05 pF @ 1 MHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Maximum DC Volts
30 V
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166,122
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.98400¥9.84
25¥0.86320¥21.58
100¥0.73270¥73.27
250¥0.67020¥167.55
500¥0.63248¥316.24
1,000¥0.60164¥601.64
2,500¥0.56894¥1,422.35
5,000¥0.54926¥2,746.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.51294¥5,129.40
20,000¥0.50010¥10,002.00
30,000¥0.49368¥14,810.40
50,000¥0.48656¥24,328.00
70,000¥0.48239¥33,767.30
100,000¥0.47839¥47,839.00
Manufacturers Standard Package