
EZA-EG2A50AX | |
|---|---|
DigiKey Part Number | P13571TR-ND - Tape & Reel (TR) P13571CT-ND - Cut Tape (CT) P13571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZA-EG2A50AX |
Description | ESD SUPPRESSOR 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZA-EG2A50AX Models |
Category | Capacitance @ Frequency 0.05 pF @ 1 MHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCV |
Part Status Active | Package / Case 0402 (1005 Metric) |
Maximum DC Volts 30 V | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.44700 | ¥14.47 |
| 25 | ¥1.27680 | ¥31.92 |
| 100 | ¥1.09410 | ¥109.41 |
| 250 | ¥1.00596 | ¥251.49 |
| 500 | ¥0.95286 | ¥476.43 |
| 1,000 | ¥0.90912 | ¥909.12 |
| 2,500 | ¥0.86299 | ¥2,157.47 |
| 5,000 | ¥0.83517 | ¥4,175.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.78162 | ¥7,816.20 |
| 20,000 | ¥0.76349 | ¥15,269.80 |
| 30,000 | ¥0.75441 | ¥22,632.30 |
| 50,000 | ¥0.74434 | ¥37,217.00 |
| 70,000 | ¥0.73846 | ¥51,692.20 |
| 100,000 | ¥0.73281 | ¥73,281.00 |









