
EEU-FC1A101SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1A101SBCT-ND - Cut Tape (CT) 10-EEU-FC1A101SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A101SB |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A101SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A101S | Panasonic Industry | 26,520 | P11181-ND | ¥3.23000 | Similar |
| EEU-FC1A101SH | Panasonic Industry | 5,039 | 10-EEU-FC1A101SHCT-ND | ¥3.31000 | Similar |
| ELXZ100ELL101MEB5D | Chemi-Con | 1,024 | 565-1899-ND | ¥2.56000 | Similar |
| UPJ1A101MED | Nichicon | 1,337 | 493-17007-ND | ¥2.81000 | Similar |
| UPM1A101MED | Nichicon | 174 | 493-15693-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.01000 | ¥20.10 |
| 50 | ¥1.47380 | ¥73.69 |
| 100 | ¥1.30250 | ¥130.25 |
| 500 | ¥1.00794 | ¥503.97 |
| 1,000 | ¥0.91474 | ¥914.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.82183 | ¥1,643.66 |
| 4,000 | ¥0.75848 | ¥3,033.92 |
| 6,000 | ¥0.72652 | ¥4,359.12 |
| 10,000 | ¥0.69087 | ¥6,908.70 |
| 14,000 | ¥0.66991 | ¥9,378.74 |
| 20,000 | ¥0.64966 | ¥12,993.20 |

