Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


EEH-ZC1K470P | |
|---|---|
DigiKey Part Number | P19320TR-ND - Tape & Reel (TR) P19320CT-ND - Cut Tape (CT) P19320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1K470P |
Description | CAP ALUM HYBRID 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1K470P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 204 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.36 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1K470V | Panasonic Industry | 0 | P19844CT-ND | ¥17.20000 | Parametric Equivalent |
| EHBSA080M4701010T | Eaton - Electronics Division | 445 | 283-EHBSA080M4701010TCT-ND | ¥16.21000 | Parametric Equivalent |
| GYA1K470MCQ1GS | Nichicon | 0 | 493-GYA1K470CT-ND | ¥12.98000 | Parametric Equivalent |
| GYA1K470MCW1GS | Nichicon | 0 | 493-GYA1K470MCW1GSCT-ND | ¥12.82000 | Parametric Equivalent |
| HHXC800ARA470MJA0G | Chemi-Con | 0 | 565-HHXC800ARA470MJA0GCT-ND | ¥17.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥8.76600 | ¥87.66 |
| 50 | ¥6.77480 | ¥338.74 |
| 100 | ¥6.14540 | ¥614.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.97044 | ¥2,485.22 |
| 1,000 | ¥4.63583 | ¥4,635.83 |
| 1,500 | ¥4.46701 | ¥6,700.52 |
| 2,500 | ¥4.27876 | ¥10,696.90 |
| 3,500 | ¥4.16817 | ¥14,588.59 |
| 5,000 | ¥4.06128 | ¥20,306.40 |

















