HHXC800ARA470MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ¥12.16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥13.56000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 445
Unit Price: ¥16.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥12.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥12.82000
Datasheet
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC800ARA470MJA0G

DigiKey Part Number
565-HHXC800ARA470MJA0GTR-ND - Tape & Reel (TR)
565-HHXC800ARA470MJA0GCT-ND - Cut Tape (CT)
565-HHXC800ARA470MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC800ARA470MJA0G
Description
CAP ALUM HYBRID 47UF 20% 80V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC800ARA470MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Capacitance
47 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
33mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXC800GRA470MJA0GChemi-Con0565-HHXC800GRA470MJA0GCT-ND¥12.16000Parametric Equivalent
EEH-ZC1K470PPanasonic Industry0P19320CT-ND¥13.56000Parametric Equivalent
EHBSA080M4701010TEaton - Electronics Division445283-EHBSA080M4701010TCT-ND¥16.21000Parametric Equivalent
GYA1K470MCQ1GSNichicon0493-GYA1K470CT-ND¥12.98000Parametric Equivalent
GYA1K470MCW1GSNichicon0493-GYA1K470MCW1GSCT-ND¥12.82000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
10¥11.75200¥117.52
50¥9.19120¥459.56
100¥8.38250¥838.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.99162¥3,495.81
1,000¥6.55389¥6,553.89
1,500¥6.33300¥9,499.50
2,500¥6.08675¥15,216.88
3,500¥5.94209¥20,797.32
5,000¥5.80236¥29,011.80
Manufacturers Standard Package