

EEH-ZC1K220P | |
|---|---|
DigiKey Part Number | P19318TR-ND - Tape & Reel (TR) P19318CT-ND - Cut Tape (CT) P19318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1K220P |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1K220P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥7.55900 | ¥75.59 |
| 50 | ¥5.81220 | ¥290.61 |
| 100 | ¥5.25810 | ¥525.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.22564 | ¥2,112.82 |
| 1,000 | ¥3.93098 | ¥3,930.98 |
| 1,500 | ¥3.78225 | ¥5,673.38 |
| 2,500 | ¥3.61644 | ¥9,041.10 |
| 3,500 | ¥3.51898 | ¥12,316.43 |
| 5,000 | ¥3.42484 | ¥17,124.20 |











