

EEH-ZC1J220XP | |
|---|---|
DigiKey Part Number | P15467TR-ND - Tape & Reel (TR) P15467CT-ND - Cut Tape (CT) P15467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J220XP |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J220XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1J220XV | Panasonic Industry | 1,674 | P123717CT-ND | ¥16.46000 | Parametric Equivalent |
| HHXA630ARA220MF80G | Chemi-Con | 900 | 565-4170-1-ND | ¥3.98963 | Parametric Equivalent |
| HHXC630ARA220MF80G | Chemi-Con | 9 | 565-HHXC630ARA220MF80GCT-ND | ¥13.40000 | Parametric Equivalent |
| HHXC630GRA220MF80G | Chemi-Con | 152 | 565-HHXC630GRA220MF80GCT-ND | ¥8.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.85500 | ¥58.55 |
| 50 | ¥4.45760 | ¥222.88 |
| 100 | ¥4.01430 | ¥401.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥2.98794 | ¥2,689.15 |
| 1,800 | ¥2.78602 | ¥5,014.84 |
| 2,700 | ¥2.68417 | ¥7,247.26 |
| 4,500 | ¥2.57057 | ¥11,567.57 |
| 6,300 | ¥2.50383 | ¥15,774.13 |
| 9,000 | ¥2.43935 | ¥21,954.15 |




