
HHXA630ARA220MF80G | |
|---|---|
DigiKey Part Number | 565-4170-2-ND - Tape & Reel (TR) 565-4170-1-ND - Cut Tape (CT) 565-4170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA630ARA220MF80G |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC630ARA220MF80G | Chemi-Con | 9 | 565-HHXC630ARA220MF80GCT-ND | ¥13.40000 | Parametric Equivalent |
| HHXC630GRA220MF80G | Chemi-Con | 152 | 565-HHXC630GRA220MF80GCT-ND | ¥8.27000 | Parametric Equivalent |
| 63PFV22M6.3X8 | Rubycon | 0 | 1189-3797-1-ND | ¥18.11000 | Parametric Equivalent |
| EEH-ZC1J220XP | Panasonic Industry | 365 | P15467CT-ND | ¥9.18000 | Parametric Equivalent |
| EEH-ZC1J220XV | Panasonic Industry | 1,674 | P123717CT-ND | ¥16.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥3.98963 | ¥3,590.67 |


