
HHXC630ARA220MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC630ARA220MF80GTR-ND - Tape & Reel (TR) 565-HHXC630ARA220MF80GCT-ND - Cut Tape (CT) 565-HHXC630ARA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA220MF80G |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA220MF80G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXA630ARA220MF80G | Chemi-Con | 900 | 565-4170-1-ND | ¥3.98963 | Parametric Equivalent |
| HHXC630GRA220MF80G | Chemi-Con | 152 | 565-HHXC630GRA220MF80GCT-ND | ¥8.27000 | Parametric Equivalent |
| EEH-ZC1J220XP | Panasonic Industry | 365 | P15467CT-ND | ¥9.18000 | Parametric Equivalent |
| EEH-ZC1J220XV | Panasonic Industry | 1,674 | P123717CT-ND | ¥16.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥8.66700 | ¥86.67 |
| 50 | ¥6.69700 | ¥334.85 |
| 100 | ¥6.07430 | ¥607.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥4.71179 | ¥4,240.61 |
| 1,800 | ¥4.42326 | ¥7,961.87 |
| 2,700 | ¥4.27770 | ¥11,549.79 |
| 4,500 | ¥4.11548 | ¥18,519.66 |
| 6,300 | ¥4.02012 | ¥25,326.76 |
| 9,000 | ¥3.92806 | ¥35,352.54 |


